Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst RG 125 N Series Centrifugal Fan, 230 V ac, 86m³/h, AC Operation, 180 x 180 x 40mm

RS Stock No.: 813-547Brand: ebm-papstManufacturers Part No.: RG125-19/56Distrelec Article No.: 30147994
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

86m³/h

Series

RG 125 N

Height

180mm

Width

180mm

Depth

40mm

Dimensions

180 x 180 x 40mm

Fan Speed

2550rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

165 x 165mm

Direction of Curve

Backward

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

165mm

Vertical Hole Spacing

165mm

Distrelec Product Id

30147994

Country of Origin

China

Stock information temporarily unavailable.

AED 406.61

AED 406.61 Each (ex VAT)

AED 426.94

AED 426.94 Each (inc. VAT)

ebm-papst RG 125 N Series Centrifugal Fan, 230 V ac, 86m³/h, AC Operation, 180 x 180 x 40mm

AED 406.61

AED 406.61 Each (ex VAT)

AED 426.94

AED 426.94 Each (inc. VAT)

ebm-papst RG 125 N Series Centrifugal Fan, 230 V ac, 86m³/h, AC Operation, 180 x 180 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 406.61
5 - 9AED 365.50
10 - 19AED 341.93
20+AED 317.52

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

86m³/h

Series

RG 125 N

Height

180mm

Width

180mm

Depth

40mm

Dimensions

180 x 180 x 40mm

Fan Speed

2550rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

165 x 165mm

Direction of Curve

Backward

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

165mm

Vertical Hole Spacing

165mm

Distrelec Product Id

30147994

Country of Origin

China