Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst RG90 Series Centrifugal Fan, 12 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm

RS Stock No.: 221-055Brand: ebm-papstManufacturers Part No.: RG90-18/12N
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

55m³/h

Series

RG90

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Backward

Commutation Type

Electronic

Vertical Hole Spacing

122mm

Horizontal Hole Spacing

122mm

Mounting Hole Diameter

4.3mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

P.O.A.

ebm-papst RG90 Series Centrifugal Fan, 12 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm

P.O.A.

ebm-papst RG90 Series Centrifugal Fan, 12 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

55m³/h

Series

RG90

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Backward

Commutation Type

Electronic

Vertical Hole Spacing

122mm

Horizontal Hole Spacing

122mm

Mounting Hole Diameter

4.3mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation