ebm-papst RG 90 N Series Centrifugal Fan, 24 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm

RS Stock No.: 221-061Brand: ebm-papstManufacturers Part No.: RG90-18/14NDistrelec Article No.: 15412080
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

55m³/h

Series

RG 90 N

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Backward

Commutation Type

Electronic

IP Rating

IP20

Vertical Hole Spacing

122mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

122mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

AED 344.66

AED 344.66 Each (ex VAT)

AED 361.89

AED 361.89 Each (inc. VAT)

ebm-papst RG 90 N Series Centrifugal Fan, 24 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm

AED 344.66

AED 344.66 Each (ex VAT)

AED 361.89

AED 361.89 Each (inc. VAT)

ebm-papst RG 90 N Series Centrifugal Fan, 24 V dc, 55m³/h, DC Operation, 135 x 135 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 344.66
10 - 24AED 328.81
25 - 49AED 292.06
50+AED 283.29

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

55m³/h

Series

RG 90 N

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Backward

Commutation Type

Electronic

IP Rating

IP20

Vertical Hole Spacing

122mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

122mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation