ebm-papst RL 48 Series Centrifugal Fan, 24 V dc, 28m³/h, DC Operation, 75.5 x 75.2 x 27mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
28m³/h
Series
RL 48
Height
75.5mm
Width
75.2mm
Depth
27mm
Dimensions
75.5 x 75.2 x 27mm
Fan Speed
4400rpm
Noise Level
57dB
Bearing Type
Ball
Mounting Hole Spacing
67.1 x 45.7mm
Commutation Type
Electronic
Direction of Curve
Forward
Vertical Hole Spacing
67.1mm
Horizontal Hole Spacing
45.7mm
Country of Origin
Hungary
AED 197.82
AED 197.82 Each (ex VAT)
AED 207.71
AED 207.71 Each (inc. VAT)
1
AED 197.82
AED 197.82 Each (ex VAT)
AED 207.71
AED 207.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 197.82 |
| 10 - 24 | AED 174.67 |
| 25 - 49 | AED 166.37 |
| 50 - 99 | AED 152.67 |
| 100+ | AED 146.58 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
28m³/h
Series
RL 48
Height
75.5mm
Width
75.2mm
Depth
27mm
Dimensions
75.5 x 75.2 x 27mm
Fan Speed
4400rpm
Noise Level
57dB
Bearing Type
Ball
Mounting Hole Spacing
67.1 x 45.7mm
Commutation Type
Electronic
Direction of Curve
Forward
Vertical Hole Spacing
67.1mm
Horizontal Hole Spacing
45.7mm
Country of Origin
Hungary