ebm-papst RL 65 Series Centrifugal Fan, 24 V dc, 61m³/h, DC Operation, 93.5 x 97 x 33mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
61m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4900rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Commutation Type
Electronic
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Mounting Hole Diameter
4.3mm
Country of Origin
Germany
AED 319.67
AED 319.67 Each (ex VAT)
AED 335.65
AED 335.65 Each (inc. VAT)
1
AED 319.67
AED 319.67 Each (ex VAT)
AED 335.65
AED 335.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 319.67 |
10 - 24 | AED 290.90 |
25 - 49 | AED 263.71 |
50 - 99 | AED 239.82 |
100+ | AED 226.43 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
61m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4900rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Commutation Type
Electronic
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Mounting Hole Diameter
4.3mm
Country of Origin
Germany