ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm

RS Stock No.: 482-077Brand: ebm-papstManufacturers Part No.: RL90-18/50Distrelec Article No.: 15421098
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2450rpm

Noise Level

56dB

Bearing Type

Sleeve

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.2mm

Country of Origin

China

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

AED 369.44

AED 369.44 Each (ex VAT)

AED 387.91

AED 387.91 Each (inc. VAT)

ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm

AED 369.44

AED 369.44 Each (ex VAT)

AED 387.91

AED 387.91 Each (inc. VAT)

ebm-papst RL 90 N Series Centrifugal Fan, 230 V ac, 40m³/h, AC Operation, 120.6 x 120.6 x 37mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 369.44
5 - 9AED 331.22
10 - 19AED 309.49
20+AED 286.96

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37mm

Dimensions

120.6 x 120.6 x 37mm

Fan Speed

2450rpm

Noise Level

56dB

Bearing Type

Sleeve

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.2mm

Country of Origin

China

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation