Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst RLF 35 Series Centrifugal Fan, 24 V dc, 9.6m³/h, DC Operation, 51 x 51 x 15mm

RS Stock No.: 250-858Brand: ebm-papstManufacturers Part No.: RLF35-8/14NDistrelec Article No.: 15421093
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

9.6m³/h

Series

RLF 35

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

6700rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

43 x 38mm

Direction of Curve

Forward

IP Rating

IP20

Commutation Type

Electronic

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

43mm

Horizontal Hole Spacing

38mm

Termination Type

Lead Wire

Stock information temporarily unavailable.

AED 267.17

AED 267.17 Each (ex VAT)

AED 280.53

AED 280.53 Each (inc. VAT)

ebm-papst RLF 35 Series Centrifugal Fan, 24 V dc, 9.6m³/h, DC Operation, 51 x 51 x 15mm

AED 267.17

AED 267.17 Each (ex VAT)

AED 280.53

AED 280.53 Each (inc. VAT)

ebm-papst RLF 35 Series Centrifugal Fan, 24 V dc, 9.6m³/h, DC Operation, 51 x 51 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 267.17
10 - 24AED 243.39
25 - 49AED 220.71
50 - 99AED 200.39
100+AED 186.74

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

9.6m³/h

Series

RLF 35

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

6700rpm

Noise Level

55dB

Bearing Type

Ball

Mounting Hole Spacing

43 x 38mm

Direction of Curve

Forward

IP Rating

IP20

Commutation Type

Electronic

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

43mm

Horizontal Hole Spacing

38mm

Termination Type

Lead Wire