ebm-papst RV40 Series Centrifugal Fan, 12 V dc, 24m³/h, DC Operation, 77.3 x 102.44 x 58.85mm

RS Stock No.: 250-864Brand: ebm-papstManufacturers Part No.: RV40-18/12H
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

24m³/h

Series

RV40

Height

77.3mm

Width

102.44mm

Depth

58.8mm

Dimensions

77.3 x 102.44 x 58.85mm

Fan Speed

4800rpm

Noise Level

50dB

Bearing Type

Ball

IP Rating

IP20

Direction of Curve

Forward

Commutation Type

Electronic

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

87.82mm

Termination Type

Lead Wire

Sensor Output Type

PWM

Country of Origin

Germany

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Stock information temporarily unavailable.

AED 353.27

AED 353.27 Each (ex VAT)

AED 370.93

AED 370.93 Each (inc. VAT)

ebm-papst RV40 Series Centrifugal Fan, 12 V dc, 24m³/h, DC Operation, 77.3 x 102.44 x 58.85mm

AED 353.27

AED 353.27 Each (ex VAT)

AED 370.93

AED 370.93 Each (inc. VAT)

ebm-papst RV40 Series Centrifugal Fan, 12 V dc, 24m³/h, DC Operation, 77.3 x 102.44 x 58.85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 353.27
5 - 9AED 309.12
10 - 19AED 284.08
20+AED 274.21

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

24m³/h

Series

RV40

Height

77.3mm

Width

102.44mm

Depth

58.8mm

Dimensions

77.3 x 102.44 x 58.85mm

Fan Speed

4800rpm

Noise Level

50dB

Bearing Type

Ball

IP Rating

IP20

Direction of Curve

Forward

Commutation Type

Electronic

Mounting Hole Diameter

4.2mm

Vertical Hole Spacing

87.82mm

Termination Type

Lead Wire

Sensor Output Type

PWM

Country of Origin

Germany

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends