Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27 → 28W
Maximum Current
235mA
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
330m³/h
Noise Level
52dB
Fan Speed
2800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst AC Ball Bearing Axial Fans
Brought to you by ebm-papst, this wide range of ball bearing axial fans enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan propels them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing (black)
• Sheet steel blades
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Excellent blade performance at high pressure
• Automatic reset feature
What is motor stalling in a fan?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the axial fan to fail or in more extreme circumstances damage the internals. This series of axial fans fully protects against this outcome with its temperature sensor, which incorporates an automatic reset maintaining the original speed after a failure.
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer impellers than a conventional ducting fan which have similar operations.
Does this fan use ball bearings or sleeve bearings?
This particular series of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies. Another benefit is their ability to be mounted in any axial direction, whether that be vertical or horizontal.
AED 568.89
AED 568.89 Each (ex VAT)
AED 597.33
AED 597.33 Each (inc. VAT)
1
AED 568.89
AED 568.89 Each (ex VAT)
AED 597.33
AED 597.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 568.89 |
5 - 9 | AED 547.58 |
10 - 24 | AED 533.77 |
25 - 49 | AED 521.54 |
50+ | AED 510.30 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27 → 28W
Maximum Current
235mA
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
330m³/h
Noise Level
52dB
Fan Speed
2800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst AC Ball Bearing Axial Fans
Brought to you by ebm-papst, this wide range of ball bearing axial fans enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan propels them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing (black)
• Sheet steel blades
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Excellent blade performance at high pressure
• Automatic reset feature
What is motor stalling in a fan?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the axial fan to fail or in more extreme circumstances damage the internals. This series of axial fans fully protects against this outcome with its temperature sensor, which incorporates an automatic reset maintaining the original speed after a failure.
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer impellers than a conventional ducting fan which have similar operations.
Does this fan use ball bearings or sleeve bearings?
This particular series of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies. Another benefit is their ability to be mounted in any axial direction, whether that be vertical or horizontal.