Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst W2E143 Series Axial Fan, 230 V ac, AC Operation, 370m³/h, 24W, 120mA Max, 172 (Dia.) x 51mm

RS Stock No.: 223-130Brand: ebm-papstManufacturers Part No.: W2E143-AA09-19
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

24W

Maximum Current

120mA

Depth

51mm

Dimensions

172 (Dia.) x 51mm

Air Flow

370m³/h

Noise Level

55dB

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst W2E143 Series Axial Fan, 230 V ac, AC Operation, 370m³/h, 24W, 120mA Max, 172 (Dia.) x 51mm

P.O.A.

ebm-papst W2E143 Series Axial Fan, 230 V ac, AC Operation, 370m³/h, 24W, 120mA Max, 172 (Dia.) x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

24W

Maximum Current

120mA

Depth

51mm

Dimensions

172 (Dia.) x 51mm

Air Flow

370m³/h

Noise Level

55dB

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

Hungary