ebm-papst W2E200 Series Axial Fan, 230 V ac, AC Operation, 880m³/h, 80W, 350mA Max, 225 x 225 x 80mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
225mm
Width
225mm
Power Consumption
80W
Maximum Current
350mA
Depth
80mm
Dimensions
225 x 225 x 80mm
Air Flow
880m³/h
Noise Level
70dB
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst AC Axial Fan - W2E200 Series
From ebm-papst the W2E200 series provide unbelievable performance and fully meet the highest requirements of electrical safety. With their durable design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• IP20 protection
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
What kind of safety accessories are available?
We currently stock a finger guard which is highly beneficial and meets health and safety standards. Please have a look at RS Stock Number 233-9401.
Does this fan use ball bearings or sleeve bearings?
The W2E200 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.
AED 830.81
AED 830.81 Each (ex VAT)
AED 872.35
AED 872.35 Each (inc. VAT)
1
AED 830.81
AED 830.81 Each (ex VAT)
AED 872.35
AED 872.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 830.81 |
| 5 - 9 | AED 809.97 |
| 10 - 24 | AED 791.18 |
| 25 - 49 | AED 773.85 |
| 50+ | AED 758.05 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
225mm
Width
225mm
Power Consumption
80W
Maximum Current
350mA
Depth
80mm
Dimensions
225 x 225 x 80mm
Air Flow
880m³/h
Noise Level
70dB
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst AC Axial Fan - W2E200 Series
From ebm-papst the W2E200 series provide unbelievable performance and fully meet the highest requirements of electrical safety. With their durable design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• IP20 protection
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
What kind of safety accessories are available?
We currently stock a finger guard which is highly beneficial and meets health and safety standards. Please have a look at RS Stock Number 233-9401.
Does this fan use ball bearings or sleeve bearings?
The W2E200 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.