Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Axial Fan, 230 V ac, ac Operation, 1830m³/h, 127W, IP44, 280 x 280 x 80mm

RS Stock No.: 285-8783Brand: ebm-papstManufacturers Part No.: W2E250-HL06-01Distrelec Article No.: 15420876
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

280mm

AC or DC Operation

AC

Power Consumption

127W

Width

280mm

Depth

80mm

Dimensions

280 x 280 x 80mm

Air Flow

1830m³/h

IP Rating

IP44

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,276.54

AED 1,276.54 Each (ex VAT)

AED 1,340.37

AED 1,340.37 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, ac Operation, 1830m³/h, 127W, IP44, 280 x 280 x 80mm

AED 1,276.54

AED 1,276.54 Each (ex VAT)

AED 1,340.37

AED 1,340.37 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, ac Operation, 1830m³/h, 127W, IP44, 280 x 280 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Height

280mm

AC or DC Operation

AC

Power Consumption

127W

Width

280mm

Depth

80mm

Dimensions

280 x 280 x 80mm

Air Flow

1830m³/h

IP Rating

IP44

Country of Origin

Germany