Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst W2G107 Series Axial Fan, 24 V dc, DC Operation, 40.78m³/h, 3.3W, 119 x 119 x 38mm

RS Stock No.: 825-8086Brand: ebm-papstManufacturers Part No.: W2G107-AD03-13
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.3W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

40.78m³/h

Noise Level

42dB

Bearing Type

Ball

Product details

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection

Stock information temporarily unavailable.

AED 461.26

AED 461.26 Each (ex VAT)

AED 484.32

AED 484.32 Each (inc. VAT)

ebm-papst W2G107 Series Axial Fan, 24 V dc, DC Operation, 40.78m³/h, 3.3W, 119 x 119 x 38mm

AED 461.26

AED 461.26 Each (ex VAT)

AED 484.32

AED 484.32 Each (inc. VAT)

ebm-papst W2G107 Series Axial Fan, 24 V dc, DC Operation, 40.78m³/h, 3.3W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 461.26
5 - 9AED 424.41
10 - 24AED 412.23
25 - 49AED 391.34
50+AED 364.82

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.3W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

40.78m³/h

Noise Level

42dB

Bearing Type

Ball

Product details

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection