Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
16W
Depth
55mm
Dimensions
150 x 55mm
Air Flow
370m³/h
Noise Level
51dB
Fan Speed
2850rpm
Direction of Curve
Backward
Bearing Type
Ball
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
AED 1,126.34
AED 1,126.34 Each (ex VAT)
AED 1,182.66
AED 1,182.66 Each (inc. VAT)
1
AED 1,126.34
AED 1,126.34 Each (ex VAT)
AED 1,182.66
AED 1,182.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,126.34 |
5 - 9 | AED 1,036.19 |
10 - 24 | AED 991.15 |
25 - 49 | AED 931.93 |
50+ | AED 834.70 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
16W
Depth
55mm
Dimensions
150 x 55mm
Air Flow
370m³/h
Noise Level
51dB
Fan Speed
2850rpm
Direction of Curve
Backward
Bearing Type
Ball
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection