Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
38W
Maximum Current
470mA
Depth
55mm
Dimensions
150 x 172 x 55mm
Air Flow
380m³/h
Noise Level
52dB
Fan Speed
3250rpm
Sensor Output Type
Temperature
Bearing Type
Ball
You may be interested in
ebm-papst W2S130 Series Axial Fan, 115 V ac, AC Operation, 320m³/h, 38W, 560mA Max, 150 x 55mmBrand: ebm-papst
AED 522.31Each (ex VAT)
P.O.A.
ebm-papst Axial Fan, 115 V ac, AC Operation, 380m³/h, 38W, 470mA Max, 150 x 172 x 55mm
1
P.O.A.
ebm-papst Axial Fan, 115 V ac, AC Operation, 380m³/h, 38W, 470mA Max, 150 x 172 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst W2S130 Series Axial Fan, 115 V ac, AC Operation, 320m³/h, 38W, 560mA Max, 150 x 55mmBrand: ebm-papst
AED 522.31Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
38W
Maximum Current
470mA
Depth
55mm
Dimensions
150 x 172 x 55mm
Air Flow
380m³/h
Noise Level
52dB
Fan Speed
3250rpm
Sensor Output Type
Temperature
Bearing Type
Ball
You may be interested in
ebm-papst W2S130 Series Axial Fan, 115 V ac, AC Operation, 320m³/h, 38W, 560mA Max, 150 x 55mmBrand: ebm-papst
AED 522.31Each (ex VAT)