Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

95W Axial Fan, 300mm, 230 V ac

RS Stock No.: 218-3090Brand: ebm-papstManufacturers Part No.: W4E300-CA01-02
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Air Flow

1690m³/h

Noise Level

65dB

Depth

80mm

Supply Voltage

230 V ac

PRICED TO CLEAR

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

95W Axial Fan, 300mm, 230 V ac

P.O.A.

95W Axial Fan, 300mm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Air Flow

1690m³/h

Noise Level

65dB

Depth

80mm

Supply Voltage

230 V ac

PRICED TO CLEAR

Yes

Country of Origin

Germany