ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 300 x 110mm

RS Stock No.: 165-1373Brand: ebm-papstManufacturers Part No.: W4E300-CS72-31
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

110mm

AC or DC Operation

AC

Width

397 Dia.mm

Power Consumption

90W

Depth

110mm

Maximum Current

600mA

Dimensions

300 x 110mm

Air Flow

2072.8m³/h

Termination Type

Wire

Noise Level

62dB

Fan Speed

1500rpm

Bearing Type

Ball

IP Rating

IP44

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,337.88

AED 2,337.88 Each (ex VAT)

AED 2,454.77

AED 2,454.77 Each (inc. VAT)

ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 300 x 110mm

AED 2,337.88

AED 2,337.88 Each (ex VAT)

AED 2,454.77

AED 2,454.77 Each (inc. VAT)

ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 300 x 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,337.88
5 - 9AED 2,203.69
10 - 24AED 2,148.67
25 - 49AED 2,061.15
50+AED 2,020.20

Technical Document

Specifications

Supply Voltage

230 V ac

Height

110mm

AC or DC Operation

AC

Width

397 Dia.mm

Power Consumption

90W

Depth

110mm

Maximum Current

600mA

Dimensions

300 x 110mm

Air Flow

2072.8m³/h

Termination Type

Wire

Noise Level

62dB

Fan Speed

1500rpm

Bearing Type

Ball

IP Rating

IP44

Country of Origin

Germany