Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

120W Axial Plate Fan, 315mm, 230 V ac

RS Stock No.: 263-8039Brand: ebm-papstManufacturers Part No.: W4E315-DP18-38
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Axial Plate Fan

Air Flow

2440m³/h

Noise Level

42dB(A)

Depth

140mm

Supply Voltage

230 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

120W Axial Plate Fan, 315mm, 230 V ac

P.O.A.

120W Axial Plate Fan, 315mm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Axial Plate Fan

Air Flow

2440m³/h

Noise Level

42dB(A)

Depth

140mm

Supply Voltage

230 V ac

Country of Origin

Germany