Technical Document
Specifications
Brand
ebm-papstDimensions
294 x 294 x 26mm
Height
294mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Width
294mm
Operating Temperature Range
-30 → +70 °C
Country of Origin
Germany
Product details
Back Draught Shutters
To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life
AED 271.71
AED 271.71 Each (ex VAT)
AED 285.30
AED 285.30 Each (inc. VAT)
1
AED 271.71
AED 271.71 Each (ex VAT)
AED 285.30
AED 285.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 271.71 |
5 - 9 | AED 246.48 |
10 - 19 | AED 231.70 |
20+ | AED 226.39 |
Technical Document
Specifications
Brand
ebm-papstDimensions
294 x 294 x 26mm
Height
294mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Width
294mm
Operating Temperature Range
-30 → +70 °C
Country of Origin
Germany
Product details
Back Draught Shutters
To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life