Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eccel Technology Ltd 000604 RF RF Module RFID Reader 2.4GHz, 5.5V

RS Stock No.: 303-385Brand: Eccel Technology LtdManufacturers Part No.: 000604
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland

Stock information temporarily unavailable.

AED 263.13

AED 263.13 Each (ex VAT)

AED 276.29

AED 276.29 Each (inc. VAT)

Eccel Technology Ltd 000604 RF RF Module RFID Reader 2.4GHz, 5.5V

AED 263.13

AED 263.13 Each (ex VAT)

AED 276.29

AED 276.29 Each (inc. VAT)

Eccel Technology Ltd 000604 RF RF Module RFID Reader 2.4GHz, 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland