Eccel Technology Ltd 000648 RF RF Module RFID Reader 2.4GHz, 5.5V

RS Stock No.: 303-373Brand: Eccel Technology LtdManufacturers Part No.: 000648
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland

Stock information temporarily unavailable.

AED 341.83

AED 341.83 Each (ex VAT)

AED 358.92

AED 358.92 Each (inc. VAT)

Eccel Technology Ltd 000648 RF RF Module RFID Reader 2.4GHz, 5.5V

AED 341.83

AED 341.83 Each (ex VAT)

AED 358.92

AED 358.92 Each (inc. VAT)

Eccel Technology Ltd 000648 RF RF Module RFID Reader 2.4GHz, 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland