Eccel Technology Ltd 000649 RF RF Module RFID Reader 2.4GHz, 5.5V

RS Stock No.: 303-375Brand: Eccel Technology LtdManufacturers Part No.: 000649
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland

AED 332.06

AED 332.06 Each (ex VAT)

AED 348.66

AED 348.66 Each (inc. VAT)

Eccel Technology Ltd 000649 RF RF Module RFID Reader 2.4GHz, 5.5V

AED 332.06

AED 332.06 Each (ex VAT)

AED 348.66

AED 348.66 Each (inc. VAT)

Eccel Technology Ltd 000649 RF RF Module RFID Reader 2.4GHz, 5.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland