Technical Document
Specifications
Brand
EclipseShank Diameter
4.8 mm
Number of Pieces
1
Point Angle
90°
Punch Type
Fine Machine Point
Country of Origin
China
Product details
Centre Punches
Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
1
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EclipseShank Diameter
4.8 mm
Number of Pieces
1
Point Angle
90°
Punch Type
Fine Machine Point
Country of Origin
China
Product details
Centre Punches
Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm
