Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Pot Magnet 19.1mm Hole Aluminium Alloy, 3kg Pull

RS Stock No.: 297-8905Brand: EclipseManufacturers Part No.: 826
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

19.1mm

Pull Force

3kg

Attachment Type

Hole

Material

Aluminium Nickel Cobalt Alloy

Length

7.5mm

Country of Origin

United Kingdom

Product details

Aluminium Threaded Hole Shallow Pot Magnets

Supplied with keepers
North polarity in centre
Material - Alcomax IV

Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 19.1mm Hole Aluminium Alloy, 3kg Pull

P.O.A.

Eclipse Pot Magnet 19.1mm Hole Aluminium Alloy, 3kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

19.1mm

Pull Force

3kg

Attachment Type

Hole

Material

Aluminium Nickel Cobalt Alloy

Length

7.5mm

Country of Origin

United Kingdom

Product details

Aluminium Threaded Hole Shallow Pot Magnets

Supplied with keepers
North polarity in centre
Material - Alcomax IV