Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blade,hacksaw,Eclipse Plus 30,

RS Stock No.: 184-7563Brand: EclipseManufacturers Part No.: AA3047RRS
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

Bi-metal

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 32 TPI
AED 71.831 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 32 TPI
AED 71.831 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

Bi-metal

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 32 TPI
AED 71.831 Pack of 10 (ex VAT)