Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blade,hacksaw,Eclipse Plus 30,

RS Stock No.: 184-7507Brand: EclipseManufacturers Part No.: AE3045BRS
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

18

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 18 TPI
AED 68.831 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 18 TPI
AED 68.831 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

18

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 18 TPI
AED 68.831 Box of 10 (ex VAT)