Blade,hacksaw,Eclipse Plus 30,

RS Stock No.: 184-7529Brand: EclipseManufacturers Part No.: AE3047KRS
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
AED 75.581 Box of 10 (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,Eclipse Plus 30,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
AED 75.581 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
AED 75.581 Box of 10 (ex VAT)