Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Block Magnet 15mm Hook Ferrite, 11.5kg Pull

RS Stock No.: 267-0505Brand: EclipseManufacturers Part No.: CM5715
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

15mm

Pull Force

11.5kg

Thread Size

M4

Thickness

24mm

Attachment Type

Hook

Material

Ferrite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Block Magnet 15mm Hook Ferrite, 11.5kg Pull

P.O.A.

Eclipse Block Magnet 15mm Hook Ferrite, 11.5kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

15mm

Pull Force

11.5kg

Thread Size

M4

Thickness

24mm

Attachment Type

Hook

Material

Ferrite

Country of Origin

China