Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 50kg, Length 8mm, Width 40mm

RS Stock No.: 873-5016Brand: EclipseManufacturers Part No.: E1004/NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

50kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw M5

Length

8mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 50kg, Length 8mm, Width 40mm

P.O.A.

Eclipse Neodymium Magnet 50kg, Length 8mm, Width 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

40mm

Pull Force

50kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw M5

Length

8mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications

You may be interested in
Eclipse Neodymium Magnet 52kg, Width 40mm
P.O.A.1 Box of 5 (ex VAT)