Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eclipse Neodymium Magnet 30kg, Length 65mm, Width 32mm

RS Stock No.: 192-5414Brand: EclipseManufacturers Part No.: E1071/NEO/W/RS
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

32mm

Pull Force

30kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 9kg, Width 20mm
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

AED 108.85

AED 108.85 1 Pair (ex VAT)

AED 114.29

AED 114.29 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 30kg, Length 65mm, Width 32mm

AED 108.85

AED 108.85 1 Pair (ex VAT)

AED 114.29

AED 114.29 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 30kg, Length 65mm, Width 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 9kg, Width 20mm
P.O.A.1 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

32mm

Pull Force

30kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 9kg, Width 20mm
P.O.A.1 Box of 10 (ex VAT)