Eclipse Neodymium Magnet 40kg, Length 65mm, Width 36mm

RS Stock No.: 192-5415Brand: EclipseManufacturers Part No.: E1072/NEO/W/RS
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

36mm

Pull Force

40kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 19kg, Width 25mm
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

AED 125.68

AED 125.68 1 Pair (ex VAT)

AED 131.96

AED 131.96 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 40kg, Length 65mm, Width 36mm

AED 125.68

AED 125.68 1 Pair (ex VAT)

AED 131.96

AED 131.96 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 40kg, Length 65mm, Width 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 19kg, Width 25mm
P.O.A.1 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

36mm

Pull Force

40kg

Thickness

15mm

Attachment Type

Hook

Length

65mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 19kg, Width 25mm
P.O.A.1 Box of 10 (ex VAT)