Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 6kg, Width 16mm

RS Stock No.: 192-5388Brand: EclipseManufacturers Part No.: E1100/NEO/G
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

16mm

Thread Size

M3

Pull Force

6kg

Thickness

5mm

Attachment Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 6kg, Width 16mm

P.O.A.

Eclipse Neodymium Magnet 6kg, Width 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

16mm

Thread Size

M3

Pull Force

6kg

Thickness

5mm

Attachment Type

Screw

Country of Origin

China