Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 9kg, Width 20mm

RS Stock No.: 192-5350Brand: EclipseManufacturers Part No.: E1101/NEO/BLK
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

20mm

Pull Force

9kg

Thread Size

M4

Thickness

7mm

Attachment Type

Screw

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 9kg, Width 20mm

P.O.A.

Eclipse Neodymium Magnet 9kg, Width 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

20mm

Pull Force

9kg

Thread Size

M4

Thickness

7mm

Attachment Type

Screw

Country of Origin

China

You may be interested in