Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 19kg, Width 25mm

RS Stock No.: 192-5397Brand: EclipseManufacturers Part No.: E1102/NEO/P
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

25mm

Pull Force

19kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 19kg, Width 25mm

P.O.A.

Eclipse Neodymium Magnet 19kg, Width 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

25mm

Pull Force

19kg

Thread Size

M5

Thickness

8mm

Attachment Type

Screw

Country of Origin

China