Eclipse 1-Piece Punch, Automatic Punch, 6.2 mm Shank

RS Stock No.: 733-722Brand: EclipseManufacturers Part No.: E172RS
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Eclipse

Shank Diameter

6.2 mm

Number of Pieces

1

Punch Type

Automatic

Country of Origin

United Kingdom

Product details

Automatic Centre Punches

Two hand operated centre punches which do not require a hammer to be used. Once positioned and pressed the punches make an impression to the depth set by a knurled impact adjuster
The tool resets when removed from the workpiece.
Small and Large sizes available

Stock information temporarily unavailable.

AED 458.74

AED 458.74 Each (ex VAT)

AED 481.68

AED 481.68 Each (inc. VAT)

Eclipse 1-Piece Punch, Automatic Punch, 6.2 mm Shank

AED 458.74

AED 458.74 Each (ex VAT)

AED 481.68

AED 481.68 Each (inc. VAT)

Eclipse 1-Piece Punch, Automatic Punch, 6.2 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Shank Diameter

6.2 mm

Number of Pieces

1

Punch Type

Automatic

Country of Origin

United Kingdom

Product details

Automatic Centre Punches

Two hand operated centre punches which do not require a hammer to be used. Once positioned and pressed the punches make an impression to the depth set by a knurled impact adjuster
The tool resets when removed from the workpiece.
Small and Large sizes available