Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 15kg, Length 20mm, Width 16mm

RS Stock No.: 792-4521Brand: EclipseManufacturers Part No.: E754NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

16mm

Pull Force

15kg

Attachment Type

None

Length

20mm

Country of Origin

China

Product details

Neodymium Deep Pot Bi-Pole Magnets

The Rare Earth Magnets are the most recent of the magnetic materials developed and have been introduced because of the high flux magnetic field they produce. They were manufactured in commercial quantities in the early 1990's and replaced many of the applications which previously had been designed for Cast Alnico and Ferrite materials. Rare Earth magnets particularly the Neodymium Iron Boron grades max. energy product were 5 to 10 times stronger than the conventional Alnico and Ferrite grades. This enabled designers to reduce component size.

Minimising contact area with high strength
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C

Applications:

Energy Engineering such as Wind Power generation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 15kg, Length 20mm, Width 16mm

P.O.A.

Eclipse Neodymium Magnet 15kg, Length 20mm, Width 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

16mm

Pull Force

15kg

Attachment Type

None

Length

20mm

Country of Origin

China

Product details

Neodymium Deep Pot Bi-Pole Magnets

The Rare Earth Magnets are the most recent of the magnetic materials developed and have been introduced because of the high flux magnetic field they produce. They were manufactured in commercial quantities in the early 1990's and replaced many of the applications which previously had been designed for Cast Alnico and Ferrite materials. Rare Earth magnets particularly the Neodymium Iron Boron grades max. energy product were 5 to 10 times stronger than the conventional Alnico and Ferrite grades. This enabled designers to reduce component size.

Minimising contact area with high strength
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C

Applications:

Energy Engineering such as Wind Power generation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation