Hazardous Product

Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull

RS Stock No.: 668-0034Brand: EclipseManufacturers Part No.: E755
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

23kg

Attachment Type

None

Material

Samarium Cobalt Alloy

Length

25mm

Product details

H6 Samarium-Cobalt Bar Magnet

Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work

Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull

P.O.A.

Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

23kg

Attachment Type

None

Material

Samarium Cobalt Alloy

Length

25mm

Product details

H6 Samarium-Cobalt Bar Magnet

Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work