Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 5N, Length 11.5mm, Width 6mm

RS Stock No.: 762-1008Brand: EclipseManufacturers Part No.: E770NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Pull Force

5N

Thread Size

M3

Thickness

4.5mm

Attachment Type

Threaded Hole M3

Length

11.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets, Threaded hole

Single bi-pole assembly neodymium iron boron magnet assembly
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped

You may be interested in
Eclipse Neodymium Magnet 1.3kg, Width 6mm
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 5N, Length 11.5mm, Width 6mm

P.O.A.

Eclipse Neodymium Magnet 5N, Length 11.5mm, Width 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 1.3kg, Width 6mm
P.O.A.1 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Pull Force

5N

Thread Size

M3

Thickness

4.5mm

Attachment Type

Threaded Hole M3

Length

11.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets, Threaded hole

Single bi-pole assembly neodymium iron boron magnet assembly
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped

You may be interested in
Eclipse Neodymium Magnet 1.3kg, Width 6mm
P.O.A.1 Box of 10 (ex VAT)