Technical Document
Specifications
Brand
EclipseMagnet Type
Cylindrical
Width/Diameter
10mm
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
30mm
Country of Origin
United Kingdom
Product details
Cylindrical Bar Magnets
In Alcomax III
Supplied in pairs
Maximum working temperature 550°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseMagnet Type
Cylindrical
Width/Diameter
10mm
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
30mm
Country of Origin
United Kingdom
Product details
Cylindrical Bar Magnets
In Alcomax III
Supplied in pairs
Maximum working temperature 550°C