Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Bar Magnet 10mm Aluminium Alloy

RS Stock No.: 297-8747Brand: EclipseManufacturers Part No.: E844
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

10mm

Thickness

5mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

20mm

Product details

Rectangular Bar Magnets

In Alcomax III
North indicated by dimple
Maximum working temperature 550°C
Thickness 5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Bar Magnet 10mm Aluminium Alloy

P.O.A.

Eclipse Bar Magnet 10mm Aluminium Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

10mm

Thickness

5mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

20mm

Product details

Rectangular Bar Magnets

In Alcomax III
North indicated by dimple
Maximum working temperature 550°C
Thickness 5mm

You may be interested in