Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull

RS Stock No.: 667-9986Brand: EclipseManufacturers Part No.: E865
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

32mm

Pull Force

8kg

Thread Size

M4

Thickness

15mm

Attachment Type

Threaded Hole M4

Material

Ferrite

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull

P.O.A.

Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

32mm

Pull Force

8kg

Thread Size

M4

Thickness

15mm

Attachment Type

Threaded Hole M4

Material

Ferrite

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

You may be interested in