Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Magnetic 101.6 x 70 x 95mm V-Block, 65mm Capacity

RS Stock No.: 269-6611Brand: EclipseManufacturers Part No.: E934
brand-logo
View all in V Blocks

Technical Document

Specifications

Brand

Eclipse

Clamping

Magnetic

Clamping Capacity

65mm

Dimensions

101.6 x 70 x 95mm

Width

70mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Magnetic 101.6 x 70 x 95mm V-Block, 65mm Capacity

P.O.A.

Eclipse Magnetic 101.6 x 70 x 95mm V-Block, 65mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Clamping

Magnetic

Clamping Capacity

65mm

Dimensions

101.6 x 70 x 95mm

Width

70mm

Country of Origin

China