Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

2m Magnetic Tape, Plain Back, 3.6mm Thickness

RS Stock No.: 131-5954Brand: EclipseManufacturers Part No.: EM880-R
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

Eclipse

Back Type

Plain

Length

2m

Width

9.5mm

Thickness

3.6mm

Pull Force

65 g /cm²

Product details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Pull force 65 g/cm²

Stock information temporarily unavailable.

P.O.A.

2m Magnetic Tape, Plain Back, 3.6mm Thickness

P.O.A.

2m Magnetic Tape, Plain Back, 3.6mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Back Type

Plain

Length

2m

Width

9.5mm

Thickness

3.6mm

Pull Force

65 g /cm²

Product details

Plain Magnetic Strip

Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).

Pull force 65 g/cm²