Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness

RS Stock No.: 763-8233Brand: EclipseManufacturers Part No.: FM652
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

30m

Width

10mm

Thickness

1.5mm

Country of Origin

China

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness

P.O.A.

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

30m

Width

10mm

Thickness

1.5mm

Country of Origin

China

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)