Technical Document
Specifications
Brand
EclipseModel Number
MRT582MF
Type
Magnetic Pick Up Tool
Extendable
Yes
Overall Length
582 mm
Lift Capacity
3.5(Head) kg, 5(Base) kg
Material
Stainless Steel
Country of Origin
China
AED 102.48
AED 102.48 Each (ex VAT)
AED 107.60
AED 107.60 Each (inc. VAT)
1
AED 102.48
AED 102.48 Each (ex VAT)
AED 107.60
AED 107.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseModel Number
MRT582MF
Type
Magnetic Pick Up Tool
Extendable
Yes
Overall Length
582 mm
Lift Capacity
3.5(Head) kg, 5(Base) kg
Material
Stainless Steel
Country of Origin
China