Technical Document
Specifications
Brand
EclipseModel Number
MRT625MFF
Type
Magnetic Pick Up Tool
Overall Length
625 mm
Lift Capacity
2.25kg
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
AED 99.80
AED 99.80 Each (ex VAT)
AED 104.79
AED 104.79 Each (inc. VAT)
Eclipse 2.25kg Lift Capacity Magnetic Pick Up Tool Pick Up Tool, 625 mm Steel
1
AED 99.80
AED 99.80 Each (ex VAT)
AED 104.79
AED 104.79 Each (inc. VAT)
Eclipse 2.25kg Lift Capacity Magnetic Pick Up Tool Pick Up Tool, 625 mm Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseModel Number
MRT625MFF
Type
Magnetic Pick Up Tool
Overall Length
625 mm
Lift Capacity
2.25kg
Material
Steel
Country of Origin
China