Technical Document
Specifications
Brand
EclipseModel Number
MRT625MFF
Type
Retrieval Tool
Extendable
No
Overall Length
625 mm
Lift Capacity
2.25kg
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Eclipse 2.25kg Lift Capacity Retrieval Tool Pick Up Tool, 625 mm
1
P.O.A.
Eclipse 2.25kg Lift Capacity Retrieval Tool Pick Up Tool, 625 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseModel Number
MRT625MFF
Type
Retrieval Tool
Extendable
No
Overall Length
625 mm
Lift Capacity
2.25kg
Country of Origin
China