Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm

RS Stock No.: 434-6877Brand: EclipseManufacturers Part No.: N750-RB
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

10mm

Pull Force

4.7kg

Thickness

3mm

Attachment Type

None

Length

25mm

Country of Origin

China

Product details

Neodymium Block Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
P.O.A.Each (In a Pack of 4) (ex VAT)
Eclipse Bar Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm

P.O.A.

Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
P.O.A.Each (In a Pack of 4) (ex VAT)
Eclipse Bar Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

10mm

Pull Force

4.7kg

Thickness

3mm

Attachment Type

None

Length

25mm

Country of Origin

China

Product details

Neodymium Block Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
P.O.A.Each (In a Pack of 4) (ex VAT)
Eclipse Bar Magnet 10mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (ex VAT)