Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 0.8kg, Width 5mm

RS Stock No.: 695-0166Brand: EclipseManufacturers Part No.: N805
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

5mm

Pull Force

0.8kg

Thickness

3mm

Attachment Type

None

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.55kg, Width 5mm
P.O.A.1 Tube of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 0.8kg, Width 5mm

P.O.A.

Eclipse Neodymium Magnet 0.8kg, Width 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Neodymium Magnet 0.55kg, Width 5mm
P.O.A.1 Tube of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

5mm

Pull Force

0.8kg

Thickness

3mm

Attachment Type

None

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.55kg, Width 5mm
P.O.A.1 Tube of 10 (ex VAT)