Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 3.3kg, Width 15.4mm

RS Stock No.: 873-4997Brand: EclipseManufacturers Part No.: N832
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

15.4mm

Pull Force

3.3kg

Thickness

3.25mm

Attachment Type

Hole

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 3.3kg, Width 15.4mm

P.O.A.

Eclipse Neodymium Magnet 3.3kg, Width 15.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

15.4mm

Pull Force

3.3kg

Thickness

3.25mm

Attachment Type

Hole

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in